
EEU-EE2V330S | |
|---|---|
DigiKey Part Number | P13654-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2V330S |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2V330S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.10.32800 | kr.103.28 |
| 50 | kr.8.12920 | kr.406.46 |
| 100 | kr.7.43430 | kr.743.43 |
| 500 | kr.6.24034 | kr.3,120.17 |
| 1.000 | kr.5.86469 | kr.5,864.69 |
| 2.500 | kr.5.46389 | kr.13,659.73 |
| 5.000 | kr.5.21989 | kr.26,099.45 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

