Direct
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

ECA-2EM4R7BJ | |
|---|---|
DigiKey Part Number | ECA-2EM4R7BJ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2EM4R7BJ |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 86 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 146.2 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2EHG4R7BJ | Panasonic Industry | 7 | 10-ECA-2EHG4R7BJCT-ND | kr.3.99000 | Direct |
| ECA-2EM4R7B | Panasonic Industry | 966 | 10-ECA-2EM4R7BCT-ND | kr.3.30000 | Similar |
| ECA-2EM4R7 | Panasonic Industry | 6.454 | P5333-ND | kr.3.23000 | Parametric Equivalent |
| UVC2G4R7MPD1TD | Nichicon | 10.169 | 493-10417-1-ND | kr.5.77000 | Upgrade |
| UVK2V4R7MPD1TD | Nichicon | 0 | 493-12653-1-ND | kr.1.21525 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83010 | kr.1,660.20 |
| Unit Price without VAT: | kr.0.83010 |
|---|---|
| Unit Price with VAT: | kr.1.03763 |









