
ECA-2EHG3R3 | |
|---|---|
DigiKey Part Number | P5865-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2EHG3R3 |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2EHG3R3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 63 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LLE3R3MEFC8X11.5 | Rubycon | 21.991 | 1189-1333-ND | kr.3.21000 | Upgrade |
| UVZ2E3R3MPD | Nichicon | 121 | 493-1413-ND | kr.3.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.25600 | kr.22.56 |
| 50 | kr.1.67820 | kr.83.91 |
| 200 | kr.1.33905 | kr.267.81 |
| 600 | kr.1.14590 | kr.687.54 |
| 1.000 | kr.1.07355 | kr.1,073.55 |
| 2.600 | kr.0.96197 | kr.2,501.12 |
| 5.000 | kr.0.90045 | kr.4,502.25 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

