3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2E3R3MPD

DigiKey Part Number
493-1413-ND
Manufacturer
Manufacturer Product Number
UVZ2E3R3MPD
Description
CAP ALUM 3.3UF 20% 250V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2E3R3MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2G3R3MPDNichicon88493-17647-NDkr.5.83000Upgrade
UVY2G3R3MPDNichicon3.790493-16198-NDkr.4.23000Upgrade
UVY2V3R3MPDNichicon3.981493-16204-NDkr.3.97000Upgrade
UPW2E3R3MPDNichicon497493-2020-NDkr.4.10000Similar
UVY2E3R3MEDNichicon295493-17372-NDkr.3.01000Similar
In-Stock: 121
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.1.91000kr.19.10
50kr.1.40760kr.70.38
200kr.1.11660kr.223.32
600kr.0.95018kr.570.11
1.000kr.0.88785kr.887.85
2.600kr.0.79173kr.2,058.50
5.000kr.0.73870kr.3,693.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000