Similar
Direct
Direct
Upgrade
Similar

ECA-2EHG2R2 | |
|---|---|
DigiKey Part Number | P5864-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2EHG2R2 |
Description | CAP ALUM 2.2UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2EHG2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 43.5 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.79400 | kr.17.94 |
| 50 | kr.1.32120 | kr.66.06 |
| 200 | kr.1.04675 | kr.209.35 |
| 600 | kr.0.88992 | kr.533.95 |
| 1.000 | kr.0.83111 | kr.831.11 |
| 2.600 | kr.0.74046 | kr.1,925.20 |
| 5.000 | kr.0.69048 | kr.3,452.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |






