
ECA-2DHG470B | |
|---|---|
DigiKey Part Number | 10-ECA-2DHG470BCT-ND - Cut Tape (CT) 10-ECA-2DHG470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2DHG470B |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2DHG470B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2DHG470 | Panasonic Industry | 672 | P19452-ND | kr.8.01000 | Direct |
| EEU-EB2D470 | Panasonic Industry | 200 | P5914-ND | kr.9.29000 | Similar |
| EEU-ED2D470 | Panasonic Industry | 490 | P13525-ND | kr.9.68000 | Similar |
| EEU-EE2D470 | Panasonic Industry | 1.609 | P13631-ND | kr.10.00000 | Similar |
| UCA2D470MHD1TO | Nichicon | 209 | 493-13262-1-ND | kr.9.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.14000 | kr.8.14 |
| 10 | kr.5.22400 | kr.52.24 |
| 50 | kr.3.99600 | kr.199.80 |
| 100 | kr.3.60820 | kr.360.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.88552 | kr.1,442.76 |
| 1.000 | kr.2.67867 | kr.2,678.67 |
| 1.500 | kr.2.57434 | kr.3,861.51 |
| 2.500 | kr.2.45798 | kr.6,144.95 |
| 3.500 | kr.2.38959 | kr.8,363.57 |
| 5.000 | kr.2.32352 | kr.11,617.60 |
| Unit Price without VAT: | kr.8.14000 |
|---|---|
| Unit Price with VAT: | kr.10.17500 |

