4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2CHG4R7I

DigiKey Part Number
10-ECA-2CHG4R7ICT-ND - Cut Tape (CT)
10-ECA-2CHG4R7ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2CHG4R7I
Description
CAP ALUM 4.7UF 20% 160V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2CHG4R7I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
43 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
64.5 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.480" (12.20mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2CHG4R7BPanasonic Industry8.482P19564CT-NDkr.3.01000Similar
ECA-2CHG4R7Panasonic Industry1.251P5855-NDkr.2.95000Parametric Equivalent
SEK4R7M160STCornell Dubilier Knowles5.364SEK4R7M160ST-NDkr.4.36000Parametric Equivalent
In-Stock: 1.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.84600kr.18.46
50kr.1.36140kr.68.07
100kr.1.20640kr.120.64
500kr.0.94022kr.470.11
1.000kr.0.85599kr.855.99
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.77154kr.1,543.08
4.000kr.0.71438kr.2,857.52
6.000kr.0.68552kr.4,113.12
10.000kr.0.65335kr.6,533.50
14.000kr.0.63443kr.8,882.02
20.000kr.0.61616kr.12,323.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250