4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 42.35Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK4R7M160ST

DigiKey Part Number
SEK4R7M160ST-ND
Manufacturer
Manufacturer Product Number
SEK4R7M160ST
Description
CAP ALUM 4.7UF 20% 160V RADIAL
Customer Reference
Detailed Description
4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 42.35Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
43 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
68.8 mA @ 10 kHz
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
160 V
Height - Seated (Max)
0.433" (11.00mm)
ESR (Equivalent Series Resistance)
42.35Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200LLE4R7MEFC6.3X11Rubycon5.7601189-1181-NDkr.2.35000Direct
In-Stock: 5.364
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.70100kr.27.01
50kr.2.02120kr.101.06
100kr.1.80500kr.180.50
500kr.1.43234kr.716.17
1.000kr.1.31473kr.1,314.73
3.000kr.1.16764kr.3,502.92
5.000kr.1.11262kr.5,563.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750