
ECA-2CHG4R7I | |
|---|---|
DigiKey Part Number | 10-ECA-2CHG4R7ICT-ND - Cut Tape (CT) 10-ECA-2CHG4R7ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2CHG4R7I |
Description | CAP ALUM 4.7UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CHG4R7I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 43 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 64.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2CHG4R7B | Panasonic Industry | 9.521 | P19564CT-ND | kr.2.98000 | Similar |
| ECA-2CHG4R7 | Panasonic Industry | 1.875 | P5855-ND | kr.2.92000 | Parametric Equivalent |
| SEK4R7M160ST | Cornell Dubilier Knowles | 5.364 | SEK4R7M160ST-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.82600 | kr.18.26 |
| 50 | kr.1.34660 | kr.67.33 |
| 100 | kr.1.19320 | kr.119.32 |
| 500 | kr.0.92996 | kr.464.98 |
| 1.000 | kr.0.84664 | kr.846.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.76312 | kr.1,526.24 |
| 4.000 | kr.0.70658 | kr.2,826.32 |
| 6.000 | kr.0.67803 | kr.4,068.18 |
| 10.000 | kr.0.64621 | kr.6,462.10 |
| 14.000 | kr.0.62751 | kr.8,785.14 |
| 20.000 | kr.0.60943 | kr.12,188.60 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

