33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2CHG330B

DigiKey Part Number
10-ECA-2CHG330BCT-ND - Cut Tape (CT)
10-ECA-2CHG330BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2CHG330B
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2CHG330B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
270 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB2C330Panasonic Industry79.212P5901-NDkr.6.67000Similar
EEU-ED2C330Panasonic Industry734P13513-NDkr.6.99000Similar
EEU-EE2C330Panasonic Industry177P13618-NDkr.7.24000Similar
UCA2C330MPD1TDNichicon943493-13259-1-NDkr.6.86000Direct
UCS2D330MPD1TDNichicon655493-13283-1-NDkr.7.50000Upgrade
In-Stock: 474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.85900kr.38.59
50kr.2.91780kr.145.89
100kr.2.61980kr.261.98
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.06812kr.1,034.06
1.000kr.1.90928kr.1,909.28
1.500kr.1.82911kr.2,743.66
2.500kr.1.73972kr.4,349.30
3.500kr.1.68719kr.5,905.16
5.000kr.1.63641kr.8,182.05
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250