33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCA2C330MPD1TD

DigiKey Part Number
493-13259-1-ND - Cut Tape (CT)
493-13259-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCA2C330MPD1TD
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2C330MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
282.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
565 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2C330MPD1TDNichicon791493-7380-1-NDkr.7.44000MFR Recommended
UCY2D330MPD1TDNichicon648493-4806-1-NDkr.7.50000Upgrade
UCY2E330MPD1TDNichicon5.265493-4817-1-NDkr.8.46000Upgrade
In-Stock: 943
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.86000kr.6.86
10kr.4.37200kr.43.72
50kr.3.32160kr.166.08
100kr.2.98960kr.298.96
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.41696kr.1,208.48
Manufacturers Standard Package
Unit Price without VAT:kr.6.86000
Unit Price with VAT:kr.8.57500