ECA-2AHG471 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.07600

Parametric Equivalent


Panasonic Industry
In Stock: 2
Unit Price: kr.2.24000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.900
Unit Price: kr.2.92000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.52000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.91000
Datasheet

Similar


Nichicon
In Stock: 274
Unit Price: kr.2.74000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.22000
Datasheet

Similar


Nichicon
In Stock: 134
Unit Price: kr.2.37000
Datasheet

Similar


Nichicon
In Stock: 1.343
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 146
Unit Price: kr.2.11000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.67333
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.80584
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.92000
Datasheet
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2AHG471

DigiKey Part Number
P5850-ND
Manufacturer
Manufacturer Product Number
ECA-2AHG471
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AHG471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
715 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.073 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC2A471Panasonic Industry0P10874-NDkr.1.07600Similar
ECA-2AHG471BPanasonic Industry2P19554CT-NDkr.2.24000Parametric Equivalent
EKMG101ELL471MLN3SChemi-Con0565-1371-NDkr.0.00000Similar
SEK471M100STCornell Dubilier Knowles3.900SEK471M100ST-NDkr.2.92000Similar
UPJ2A471MHDNichicon0493-11105-NDkr.2.52000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.42000kr.16.42
10kr.10.88600kr.108.86
50kr.8.58820kr.429.41
100kr.7.86160kr.786.16
500kr.6.61338kr.3,306.69
1.000kr.6.22062kr.6,220.62
2.500kr.5.80163kr.14,504.08
5.000kr.5.54650kr.27,732.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.42000
Unit Price with VAT:kr.20.52500