
ECA-2AHG471B | |
|---|---|
DigiKey Part Number | P19554CT-ND - Cut Tape (CT) P19554TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG471B |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.073 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK471M100ST | Cornell Dubilier Knowles | 3.900 | SEK471M100ST-ND | kr.21.81000 | Similar |
| UPM2A471MHD | Nichicon | 272 | 493-11141-ND | kr.20.41000 | Similar |
| UPS2A471MHD | Nichicon | 134 | 493-11155-ND | kr.17.69000 | Similar |
| UPW2A471MHD | Nichicon | 1.342 | 493-1985-ND | kr.15.79000 | Similar |
| 100PX470MEFC16X25 | Rubycon | 146 | 100PX470MEFC16X25-ND | kr.15.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.74000 | kr.16.74 |
| 10 | kr.11.08900 | kr.110.89 |
| 50 | kr.8.74800 | kr.437.40 |
| 100 | kr.8.00870 | kr.800.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.08636 | kr.1,771.59 |
| 500 | kr.6.61338 | kr.3,306.69 |
| 750 | kr.6.37483 | kr.4,781.12 |
| 1.250 | kr.6.10887 | kr.7,636.09 |
| 1.750 | kr.5.95261 | kr.10,417.07 |
| 2.500 | kr.5.80163 | kr.14,504.08 |
| Unit Price without VAT: | kr.16.74000 |
|---|---|
| Unit Price with VAT: | kr.20.92500 |

