ECA-2AHG3R3I is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 879
Unit Price: kr.1.97000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.45968
Datasheet

Similar


Panasonic Industry
In Stock: 997
Unit Price: kr.2.60000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 700
Unit Price: kr.2.73000
Datasheet
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2AHG3R3I

DigiKey Part Number
10-ECA-2AHG3R3ICT-ND - Cut Tape (CT)
10-ECA-2AHG3R3ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2AHG3R3I
Description
CAP ALUM 3.3UF 20% 100V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AHG3R3I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
31 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
62 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2AHG3R3Panasonic Industry879P5591-NDkr.1.97000Similar
ECA-2AHG3R3BPanasonic Industry0ECA-2AHG3R3B-NDkr.0.45968Similar
EEU-FC2A3R3Panasonic Industry997P10767-NDkr.2.60000Similar
UPM2A3R3MDD1TDNichicon0493-5303-3-NDkr.0.00000Direct
UPS2A3R3MDD1TDNichicon0493-5380-3-NDkr.0.00000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.24300kr.12.43
50kr.0.90400kr.45.20
100kr.0.79690kr.79.69
500kr.0.61104kr.305.52
1.000kr.0.55221kr.552.21
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.49405kr.988.10
4.000kr.0.45410kr.1,816.40
6.000kr.0.43392kr.2,603.52
10.000kr.0.41142kr.4,114.20
14.000kr.0.39820kr.5,574.80
20.000kr.0.38542kr.7,708.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750