UPJ Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 5mm

UPJ2A3R3MDD1TD

DigiKey Part Number
493-5136-1-ND - Cut Tape (CT)
493-5136-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2A3R3MDD1TD
Description
CAP ALUM 3.3UF 20% 100V RADIAL
Customer Reference
Detailed Description
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A3R3MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Ripple Current @ High Frequency
54 mA @ 10 kHz
Impedance
4.1 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.384
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.63800kr.16.38
50kr.1.20580kr.60.29
100kr.1.06750kr.106.75
500kr.0.82906kr.414.53
1.000kr.0.75366kr.753.66
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250