



UVY1J102MHD | |
|---|---|
DigiKey Part Number | 493-16172-ND |
Manufacturer | |
Manufacturer Product Number | UVY1J102MHD |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1J102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0695 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J102MHD | Nichicon | 214 | 493-5545-ND | kr.17.31000 | Similar |
| UPJ1J102MHD6 | Nichicon | 139 | 493-5546-ND | kr.16.80000 | Similar |
| UPM1J102MHD6 | Nichicon | 85 | 493-11126-ND | kr.19.91000 | Similar |
| UPS1J102MHD | Nichicon | 1.417 | 493-5656-ND | kr.16.80000 | Similar |
| UPW1J102MHD | Nichicon | 2.600 | 493-1956-ND | kr.12.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.7.90600 | kr.79.06 |
| 50 | kr.6.14860 | kr.307.43 |
| 400 | kr.4.75008 | kr.1,900.03 |
| 800 | kr.4.43143 | kr.3,545.14 |
| 1.200 | kr.4.27058 | kr.5,124.70 |
| 2.800 | kr.3.98594 | kr.11,160.63 |
| 5.200 | kr.3.81527 | kr.19,839.40 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

