


ECA-1EM221BJ | |
|---|---|
DigiKey Part Number | 10-ECA-1EM221BJCT-ND - Cut Tape (CT) 10-ECA-1EM221BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM221BJ |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EM221BJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 527 mA @ 10 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1E221SJ | Panasonic Industry | 2.112 | 10-EEU-EB1E221SJCT-ND | kr.3.80000 | Upgrade |
| EEU-FC1E221BJ | Panasonic Industry | 5.298 | P19643CT-ND | kr.3.87000 | Upgrade |
| UFW1E221MPD1TD | Nichicon | 30.770 | 493-10992-1-ND | kr.2.09000 | Direct |
| UVR1E221MPD1TD | Nichicon | 51 | 493-5914-1-ND | kr.2.09000 | Direct |
| EKZM350ETD221MHB5D | Chemi-Con | 236 | 565-EKZM350ETD221MHB5DCT-ND | kr.4.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.78200 | kr.17.82 |
| 50 | kr.1.31120 | kr.65.56 |
| 100 | kr.1.16210 | kr.116.21 |
| 500 | kr.0.90422 | kr.452.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.80778 | kr.807.78 |
| 2.000 | kr.0.74134 | kr.1,482.68 |
| 3.000 | kr.0.70778 | kr.2,123.34 |
| 5.000 | kr.0.67035 | kr.3,351.75 |
| 7.000 | kr.0.64835 | kr.4,538.45 |
| 10.000 | kr.0.62708 | kr.6,270.80 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

