
EEU-EB1E221SJ | |
|---|---|
DigiKey Part Number | 10-EEU-EB1E221SJCT-ND - Cut Tape (CT) 10-EEU-EB1E221SJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1E221SJ |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 162.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.36500 | kr.23.65 |
| 50 | kr.1.75620 | kr.87.81 |
| 100 | kr.1.56410 | kr.156.41 |
| 500 | kr.1.23212 | kr.616.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10665 | kr.1,106.65 |
| 2.000 | kr.1.02106 | kr.2,042.12 |
| 3.000 | kr.0.97788 | kr.2,933.64 |
| 5.000 | kr.0.92970 | kr.4,648.50 |
| 7.000 | kr.0.90138 | kr.6,309.66 |
| 10.000 | kr.0.87402 | kr.8,740.20 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

