
ECA-1EHG221 | |
|---|---|
DigiKey Part Number | P5541-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1EHG221 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EHG221 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 345 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1E221 | Panasonic Industry | 462 | P15146-ND | kr.7.67000 | Direct |
| EEU-HD1V221 | Panasonic Industry | 73 | P15178-ND | kr.7.67000 | Upgrade |
| EEU-FC1E221B | Panasonic Industry | 8.963 | P19642CT-ND | kr.3.87000 | Similar |
| EEU-FC1E221BJ | Panasonic Industry | 5.298 | P19643CT-ND | kr.3.87000 | Similar |
| UVZ1E221MPD | Nichicon | 8.439 | 493-1302-ND | kr.2.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23200 | kr.22.32 |
| 50 | kr.1.65980 | kr.82.99 |
| 200 | kr.1.32445 | kr.264.89 |
| 600 | kr.1.13338 | kr.680.03 |
| 1.000 | kr.1.06182 | kr.1,061.82 |
| 2.600 | kr.0.95146 | kr.2,473.80 |
| 5.000 | kr.0.89062 | kr.4,453.10 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

