
ECA-1CHG471BJ | |
|---|---|
DigiKey Part Number | 10-ECA-1CHG471BJCT-ND - Cut Tape (CT) 10-ECA-1CHG471BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG471BJ |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 465 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.47400 | kr.24.74 |
| 50 | kr.1.84220 | kr.92.11 |
| 100 | kr.1.64160 | kr.164.16 |
| 500 | kr.1.29508 | kr.647.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16393 | kr.1,163.93 |
| 2.000 | kr.1.07464 | kr.2,149.28 |
| 3.000 | kr.1.02957 | kr.3,088.71 |
| 5.000 | kr.0.97932 | kr.4,896.60 |
| 7.000 | kr.0.94977 | kr.6,648.39 |
| 10.000 | kr.0.92123 | kr.9,212.30 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

