Similar

DZ2W30000L | |
|---|---|
DigiKey Part Number | DZ2W30000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2W30000L |
Description | DIODE ZENER 30V 1W MINI2 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount Mini2-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2W30000L Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 21 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini2-F3-B |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTFTR30B | Rohm Semiconductor | 1.245 | KDZVTFTR30BCT-ND | kr.4.12000 | Similar |
| KDZVTR30B | Rohm Semiconductor | 5.492 | KDZVTR30BCT-ND | kr.3.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90129 | kr.2,703.87 |
| 6.000 | kr.0.83150 | kr.4,989.00 |
| 9.000 | kr.0.79570 | kr.7,161.30 |
| 15.000 | kr.0.75528 | kr.11,329.20 |
| 21.000 | kr.0.73782 | kr.15,494.22 |
| Unit Price without VAT: | kr.0.90129 |
|---|---|
| Unit Price with VAT: | kr.1.12661 |


