
KDZVTR30B | |
|---|---|
DigiKey Part Number | KDZVTR30BTR-ND - Tape & Reel (TR) KDZVTR30BCT-ND - Cut Tape (CT) KDZVTR30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR30B |
Description | DIODE ZENER 32V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 32 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR30B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 23 V | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.65900 | kr.16.59 |
| 100 | kr.1.11880 | kr.111.88 |
| 500 | kr.0.86806 | kr.434.03 |
| 1.000 | kr.0.71373 | kr.713.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59799 | kr.1,793.97 |
| 6.000 | kr.0.58691 | kr.3,521.46 |
| 9.000 | kr.0.56450 | kr.5,080.50 |
| 15.000 | kr.0.52244 | kr.7,836.60 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |






