Similar
Similar
Similar
Similar



DZ2J36000L | |
|---|---|
DigiKey Part Number | DZ2J36000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J36000L |
Description | DIODE ZENER 36V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J36000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52840 | kr.1,585.20 |
| 6.000 | kr.0.48347 | kr.2,900.82 |
| 9.000 | kr.0.46038 | kr.4,143.42 |
| 15.000 | kr.0.43427 | kr.6,514.05 |
| 21.000 | kr.0.41873 | kr.8,793.33 |
| 30.000 | kr.0.40357 | kr.12,107.10 |
| 75.000 | kr.0.38753 | kr.29,064.75 |
| Unit Price without VAT: | kr.0.52840 |
|---|---|
| Unit Price with VAT: | kr.0.66050 |



