Similar
Similar
Similar
Similar
Similar



DZ2J03900L | |
|---|---|
DigiKey Part Number | DZ2J03900LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J03900L |
Description | DIODE ZENER 3.9V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J03900L Models |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMini2-F5-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU3.9B,115 | Nexperia USA Inc. | 1.869 | 1727-3732-1-ND | kr.1.73000 | Similar |
| TFZGTR3.9B | Rohm Semiconductor | 0 | TFZGTR3.9B-ND | kr.0.53750 | Similar |
| UDZSTE-173.9B | Rohm Semiconductor | 0 | UDZSTE-173.9BCT-ND | kr.1.60000 | Similar |
| UDZVFHTE-173.9B | Rohm Semiconductor | 5.979 | UDZVFHTE-173.9BCT-ND | kr.1.92000 | Similar |
| UDZVTE-173.9B | Rohm Semiconductor | 1.204 | UDZVTE-173.9BCT-ND | kr.1.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53423 | kr.1,602.69 |
| 6.000 | kr.0.48881 | kr.2,932.86 |
| 9.000 | kr.0.46547 | kr.4,189.23 |
| 15.000 | kr.0.43907 | kr.6,586.05 |
| 21.000 | kr.0.42335 | kr.8,890.35 |
| 30.000 | kr.0.40803 | kr.12,240.90 |
| 75.000 | kr.0.39181 | kr.29,385.75 |
| Unit Price without VAT: | kr.0.53423 |
|---|---|
| Unit Price with VAT: | kr.0.66779 |




