DSC5001R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 62.885
Unit Price: kr.1.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 37.636
Unit Price: kr.1.35000
Datasheet

Similar


onsemi
In Stock: 2.780
Unit Price: kr.2.50000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC5001R0L

DigiKey Part Number
DSC5001R0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC5001R0L
Description
TRANS NPN 50V 0.1A SMINI3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC5001R0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-85
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SMini3-F2-B
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC4081U3HZGT106RRohm Semiconductor62.8852SC4081U3HZGT106RCT-NDkr.1.99000Similar
2SC4081U3T106RRohm Semiconductor37.6362SC4081U3T106RCT-NDkr.1.35000Similar
S2SC4617Gonsemi2.780S2SC4617GOSCT-NDkr.2.50000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56105kr.1,683.15
6.000kr.0.51372kr.3,082.32
9.000kr.0.48940kr.4,404.60
15.000kr.0.46191kr.6,928.65
21.000kr.0.44556kr.9,356.76
30.000kr.0.42960kr.12,888.00
75.000kr.0.41585kr.31,188.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.56105
Unit Price with VAT:kr.0.70131