
2SC4081U3T106R | |
|---|---|
DigiKey Part Number | 2SC4081U3T106RTR-ND - Tape & Reel (TR) 2SC4081U3T106RCT-ND - Cut Tape (CT) 2SC4081U3T106RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4081U3T106R |
Description | TRANS NPN 50V 0.15A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4081U3T106R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.83100 | kr.8.31 |
| 100 | kr.0.51290 | kr.51.29 |
| 500 | kr.0.37418 | kr.187.09 |
| 1.000 | kr.0.32924 | kr.329.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27177 | kr.815.31 |
| 6.000 | kr.0.24273 | kr.1,456.38 |
| 9.000 | kr.0.22791 | kr.2,051.19 |
| 15.000 | kr.0.21124 | kr.3,168.60 |
| 21.000 | kr.0.20136 | kr.4,228.56 |
| 30.000 | kr.0.19175 | kr.5,752.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |










