Similar
Similar
Similar

DSC500100L | |
|---|---|
DigiKey Part Number | DSC500100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC500100L |
Description | TRANS NPN 50V 0.1A SMINI3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC500100L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55492 | kr.1,664.76 |
| 6.000 | kr.0.50811 | kr.3,048.66 |
| 9.000 | kr.0.48406 | kr.4,356.54 |
| 15.000 | kr.0.45687 | kr.6,853.05 |
| 21.000 | kr.0.44069 | kr.9,254.49 |
| 30.000 | kr.0.42491 | kr.12,747.30 |
| 75.000 | kr.0.41131 | kr.30,848.25 |
| Unit Price without VAT: | kr.0.55492 |
|---|---|
| Unit Price with VAT: | kr.0.69365 |



