DRC9115E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.429
Unit Price: kr.1.46000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC9115E0L

DigiKey Part Number
DRC9115E0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRC9115E0L
Description
TRANS PREBIAS NPN 50V SSMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B
EDA/CAD Models
DRC9115E0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
100 kOhms
Manufacturer
Panasonic Industry
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Part Status
Discontinued at DigiKey
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
125 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-89, SOT-490
Resistors Included
R1 and R2
Supplier Device Package
SSMini3-F3-B
Resistor - Base (R1)
100 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC115EEBTLRohm Semiconductor1.429846-DTC115EEBTLCT-NDkr.1.46000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42985kr.1,289.55
6.000kr.0.39207kr.2,352.42
9.000kr.0.37264kr.3,353.76
15.000kr.0.35065kr.5,259.75
21.000kr.0.33756kr.7,088.76
30.000kr.0.32478kr.9,743.40
75.000kr.0.30115kr.22,586.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.42985
Unit Price with VAT:kr.0.53731