
DTC115EEBTL | |
---|---|
DigiKey Part Number | 846-DTC115EEBTLTR-ND - Tape & Reel (TR) 846-DTC115EEBTLCT-ND - Cut Tape (CT) 846-DTC115EEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC115EEBTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.85800 | kr.8.58 |
100 | kr.0.52990 | kr.52.99 |
500 | kr.0.38732 | kr.193.66 |
1.000 | kr.0.34106 | kr.341.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.28213 | kr.846.39 |
6.000 | kr.0.25234 | kr.1,514.04 |
9.000 | kr.0.23715 | kr.2,134.35 |
15.000 | kr.0.22005 | kr.3,300.75 |
21.000 | kr.0.20991 | kr.4,408.11 |
30.000 | kr.0.20006 | kr.6,001.80 |
75.000 | kr.0.17842 | kr.13,381.50 |
150.000 | kr.0.16504 | kr.24,756.00 |
300.000 | kr.0.15380 | kr.46,140.00 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |