Similar
Similar
Similar

DRA3114T0L | |
|---|---|
DigiKey Part Number | DRA3114T0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA3114T0L |
Description | TRANS PREBIAS PNP 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
EDA/CAD Models | DRA3114T0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 100 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SSSMini3-F2-B |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114EM3T5G | onsemi | 6.099 | DTA114EM3T5GOSCT-ND | kr.1.97000 | Similar |
| DTA114TMT2L | Rohm Semiconductor | 0 | 846-DTA114TMT2LTR-ND | kr.0.33556 | Similar |
| DTA114YM3T5G | onsemi | 7.950 | DTA114YM3T5GOSCT-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44530 | kr.4,453.00 |
| 20.000 | kr.0.41204 | kr.8,240.80 |
| 30.000 | kr.0.39500 | kr.11,850.00 |
| 50.000 | kr.0.37802 | kr.18,901.00 |
| Unit Price without VAT: | kr.0.44530 |
|---|---|
| Unit Price with VAT: | kr.0.55663 |



