Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA114EM3T5G

DigiKey Part Number
DTA114EM3T5GOSTR-ND - Tape & Reel (TR)
DTA114EM3T5GOSCT-ND - Cut Tape (CT)
DTA114EM3T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA114EM3T5G
Description
TRANS PREBIAS PNP 50V SOT723
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
DTA114EM3T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
10 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
260 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-723
Resistors Included
R1 and R2
Supplier Device Package
SOT-723
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA114EMT2LRohm Semiconductor8.815DTA114EMT2LCT-NDkr.1.97000Similar
PDTA114EM,315Nexperia USA Inc.8.7591727-PDTA114EM315CT-NDkr.1.39000Similar
In-Stock: 6.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.21100kr.12.11
100kr.0.75640kr.75.64
500kr.0.55754kr.278.77
1.000kr.0.49325kr.493.25
2.000kr.0.43898kr.877.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.33463kr.2,677.04
16.000kr.0.30403kr.4,864.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250