DME505010R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 74
Unit Price: kr.3.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 66.449
Unit Price: kr.2.47000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 150MHz 150mW Surface Mount SMini6-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME505010R

DigiKey Part Number
DME505010RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DME505010R
Description
TRANS NPN/PNP 50V 0.1A SMINI6-F3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 150MHz 150mW Surface Mount SMini6-F3-B
EDA/CAD Models
DME505010R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Manufacturer
Panasonic Industry
Power - Max
150mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-SMD, Flat Leads
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SMini6-F3-B
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMZ1NFHATRRohm Semiconductor74846-UMZ1NFHACT-NDkr.3.23000Similar
UMZ1NTRRohm Semiconductor66.449UMZ1NTRCT-NDkr.2.47000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.64516kr.1,935.48
6.000kr.0.59211kr.3,552.66
9.000kr.0.56488kr.5,083.92
15.000kr.0.53410kr.8,011.50
21.000kr.0.51579kr.10,831.59
30.000kr.0.49793kr.14,937.90
75.000kr.0.49373kr.37,029.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64516
Unit Price with VAT:kr.0.80645