Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 180MHz, 140MHz 150mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMZ1NFHATR

DigiKey Part Number
846-UMZ1NFHATR-ND - Tape & Reel (TR)
846-UMZ1NFHACT-ND - Cut Tape (CT)
846-UMZ1NFHADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMZ1NFHATR
Description
TRANS NPN/PNP 50V 150MA UMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 180MHz, 140MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150mW
Manufacturer
Rohm Semiconductor
Frequency - Transition
180MHz, 140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
Supplier Device Package
UMT6
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMDT3946_R1_00001Panjit International Inc.14.1853757-MMDT3946_R1_00001CT-NDkr.0.89000Similar
In-Stock: 74
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.97200kr.19.72
100kr.1.25020kr.125.02
500kr.0.93680kr.468.40
1.000kr.0.83536kr.835.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70636kr.2,119.08
6.000kr.0.64131kr.3,847.86
9.000kr.0.60815kr.5,473.35
15.000kr.0.57087kr.8,563.05
21.000kr.0.54879kr.11,524.59
30.000kr.0.52733kr.15,819.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750