Similar

DMC261060R | |
|---|---|
DigiKey Part Number | DMC261060RTR-ND - Tape & Reel (TR) DMC261060RCT-ND - Cut Tape (CT) DMC261060RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC261060R |
Description | TRANS PREBIAS 2NPN 50V MINI5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC261060R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74A, SOT-753 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini5-G3-B |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMG3AT148 | Rohm Semiconductor | 703 | FMG3AT148CT-ND | kr.4.06000 | Direct |
| UMH3NFHATN | Rohm Semiconductor | 5.782 | UMH3NFHATNCT-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67758 | kr.2,032.74 |
| 6.000 | kr.0.62235 | kr.3,734.10 |
| 9.000 | kr.0.59398 | kr.5,345.82 |
| 15.000 | kr.0.56194 | kr.8,429.10 |
| 21.000 | kr.0.54288 | kr.11,400.48 |
| 30.000 | kr.0.52429 | kr.15,728.70 |
| 75.000 | kr.0.52384 | kr.39,288.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |



