Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMG3AT148

DigiKey Part Number
FMG3AT148TR-ND - Tape & Reel (TR)
FMG3AT148CT-ND - Cut Tape (CT)
FMG3AT148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMG3AT148
Description
TRANS PREBIAS 2NPN 50V SMT5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5
Datasheet
 Datasheet
EDA/CAD Models
FMG3AT148 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMT5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.92000kr.3.92
10kr.2.41100kr.24.11
100kr.1.54260kr.154.26
500kr.1.16576kr.582.88
1.000kr.1.04410kr.1,044.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.88938kr.2,668.14
6.000kr.0.81140kr.4,868.40
9.000kr.0.77166kr.6,944.94
15.000kr.0.72700kr.10,905.00
21.000kr.0.70054kr.14,711.34
30.000kr.0.67483kr.20,244.90
75.000kr.0.64300kr.48,225.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.92000
Unit Price with VAT:kr.4.90000