Similar

DMA266030R | |
|---|---|
DigiKey Part Number | DMA266030RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA266030R |
Description | TRANS PREBIAS 2PNP 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
EDA/CAD Models | DMA266030R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 300mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini6-G4-B |
Resistor - Base (R1) 47kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMB2AT110 | Rohm Semiconductor | 0 | 846-IMB2AT110TR-ND | kr.0.81399 | Similar |
| UMB2NFHATN | Rohm Semiconductor | 3.000 | UMB2NFHATNCT-ND | kr.0.39959 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66737 | kr.2,002.11 |
| 6.000 | kr.0.61283 | kr.3,676.98 |
| 9.000 | kr.0.58482 | kr.5,263.38 |
| 15.000 | kr.0.55317 | kr.8,297.55 |
| 21.000 | kr.0.53434 | kr.11,221.14 |
| 30.000 | kr.0.51598 | kr.15,479.40 |
| 75.000 | kr.0.51433 | kr.38,574.75 |
| Unit Price without VAT: | kr.0.66737 |
|---|---|
| Unit Price with VAT: | kr.0.83421 |



