Pre-Biased Bipolar Transistor (BJT) 2 PNP Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMB2NFHATN

DigiKey Part Number
UMB2NFHATNTR-ND - Tape & Reel (TR)
UMB2NFHATNCT-ND - Cut Tape (CT)
UMB2NFHATNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMB2NFHATN
Description
TRANS PREBIAS 2PNP 100MA UMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMB2NFHATN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
-
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250MHz
Power - Max
150mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40526kr.1,215.78
6.000kr.0.36467kr.2,188.02
9.000kr.0.34397kr.3,095.73
15.000kr.0.32069kr.4,810.35
21.000kr.0.30689kr.6,444.69
30.000kr.0.29348kr.8,804.40
75.000kr.0.26404kr.19,803.00
150.000kr.0.24585kr.36,877.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.40526
Unit Price with VAT:kr.0.50658