DMA206010R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6.302
Unit Price: kr.3.11000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.887
Unit Price: kr.3.30000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini6-G4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA206010R

DigiKey Part Number
DMA206010RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMA206010R
Description
TRANS 2PNP 50V 100MA MINI6-G4-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini6-G4-B
EDA/CAD Models
DMA206010R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Manufacturer
Panasonic Industry
Power - Max
300mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-23-6
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
Mini6-G4-B
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMT1AT110Rohm Semiconductor6.302IMT1AT110CT-NDkr.3.11000Similar
UMT1NFHATNRohm Semiconductor3.887846-UMT1NFHATNCT-NDkr.3.30000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63573kr.1,907.19
6.000kr.0.58332kr.3,499.92
9.000kr.0.55641kr.5,007.69
15.000kr.0.52600kr.7,890.00
21.000kr.0.50791kr.10,666.11
30.000kr.0.49027kr.14,708.10
75.000kr.0.48501kr.36,375.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.63573
Unit Price with VAT:kr.0.79466