Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 300mW Surface Mount SMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMT1AT110

DigiKey Part Number
IMT1AT110TR-ND - Tape & Reel (TR)
IMT1AT110CT-ND - Cut Tape (CT)
IMT1AT110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMT1AT110
Description
TRANS 2PNP DUAL 50V 150MA SMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 300mW Surface Mount SMT6
Datasheet
 Datasheet
EDA/CAD Models
IMT1AT110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Manufacturer
Rohm Semiconductor
Power - Max
300mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
140MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150mA
Package / Case
SC-74, SOT-457
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SMT6
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCM856DS,115Nexperia USA Inc.1.9801727-5391-1-NDkr.3.30000Similar
In-Stock: 6.302
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.92100kr.19.21
100kr.1.21730kr.121.73
500kr.0.91132kr.455.66
1.000kr.0.81234kr.812.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68635kr.2,059.05
6.000kr.0.62282kr.3,736.92
9.000kr.0.59044kr.5,313.96
15.000kr.0.55404kr.8,310.60
21.000kr.0.53247kr.11,181.87
30.000kr.0.51151kr.15,345.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750