Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DB2S31000L | |
|---|---|
DigiKey Part Number | DB2S31000LTR-ND - Tape & Reel (TR) DB2S31000LCT-ND - Cut Tape (CT) DB2S31000LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2S31000L |
Description | DIODE SCHOT 30V 200MA SSMINI2F5B |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2S31000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 4.5pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.22783 | kr.1,366.98 |
| 9.000 | kr.0.21551 | kr.1,939.59 |
| 15.000 | kr.0.20154 | kr.3,023.10 |
| 21.000 | kr.0.19321 | kr.4,057.41 |
| 30.000 | kr.0.18507 | kr.5,552.10 |
| 75.000 | kr.0.16705 | kr.12,528.75 |
| 150.000 | kr.0.15582 | kr.23,373.00 |
| 300.000 | kr.0.15533 | kr.46,599.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |







