Similar
Similar
Similar

DB2J50100L | |
|---|---|
DigiKey Part Number | DB2J50100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2J50100L |
Description | DIODE SCHOTT 50V 200MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SMini2-F5-B |
EDA/CAD Models | DB2J50100L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.24004 | kr.1,440.24 |
| 9.000 | kr.0.22716 | kr.2,044.44 |
| 15.000 | kr.0.21256 | kr.3,188.40 |
| 21.000 | kr.0.20386 | kr.4,281.06 |
| 30.000 | kr.0.19535 | kr.5,860.50 |
| 75.000 | kr.0.17653 | kr.13,239.75 |
| 150.000 | kr.0.16563 | kr.24,844.50 |
| Unit Price without VAT: | kr.0.24004 |
|---|---|
| Unit Price with VAT: | kr.0.30005 |



