Diode 60 V 1A Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount
YDZVFHTR27

RB160VAM-60TR

DigiKey Part Number
RB160VAM-60TR-ND - Tape & Reel (TR)
RB160VAM-60CT-ND - Cut Tape (CT)
RB160VAM-60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB160VAM-60TR
Description
DIODE SCHOTTKY 60V 1A TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RB160VAM-60TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.1.88400kr.18.84
100kr.1.18960kr.118.96
500kr.0.88850kr.444.25
1.000kr.0.79128kr.791.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66748kr.2,002.44
6.000kr.0.60505kr.3,630.30
9.000kr.0.57323kr.5,159.07
15.000kr.0.53745kr.8,061.75
21.000kr.0.51626kr.10,841.46
30.000kr.0.49566kr.14,869.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250