Similar
Similar
Similar

DB2J20100L | |
|---|---|
DigiKey Part Number | DB2J20100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2J20100L |
Description | DIODE SCHOTT 20V 500MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2J20100L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.3 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | 12pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.32702 | kr.1,962.12 |
| 9.000 | kr.0.31031 | kr.2,792.79 |
| 15.000 | kr.0.29139 | kr.4,370.85 |
| 21.000 | kr.0.28012 | kr.5,882.52 |
| 30.000 | kr.0.26911 | kr.8,073.30 |
| 75.000 | kr.0.24480 | kr.18,360.00 |
| 150.000 | kr.0.24171 | kr.36,256.50 |
| Unit Price without VAT: | kr.0.32702 |
|---|---|
| Unit Price with VAT: | kr.0.40878 |



