DA6X101K0R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.425
Unit Price: kr.5.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 167
Unit Price: kr.4.95000
Datasheet
Diode Array 3 Independent 80 V 100mA (DC) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA6X101K0R

DigiKey Part Number
DA6X101K0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA6X101K0R
Description
DIODE ARRAY GP 80V 100MA MINI6
Customer Reference
Detailed Description
Diode Array 3 Independent 80 V 100mA (DC) Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
DA6X101K0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panasonic Industry
Reverse Recovery Time (trr)
3 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
150°C (Max)
Diode Configuration
3 Independent
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SOT-23-6
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
Mini6-G4-B
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMN10FHT108Rohm Semiconductor2.425846-IMN10FHT108CT-NDkr.5.83000Similar
IMN10T108Rohm Semiconductor167IMN10T108CT-NDkr.4.95000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89238kr.2,677.14
6.000kr.0.82313kr.4,938.78
9.000kr.0.78763kr.7,088.67
15.000kr.0.74754kr.11,213.10
21.000kr.0.72910kr.15,311.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.89238
Unit Price with VAT:kr.1.11548