
IMN10FHT108 | |
|---|---|
DigiKey Part Number | 846-IMN10FHT108TR-ND - Tape & Reel (TR) 846-IMN10FHT108CT-ND - Cut Tape (CT) 846-IMN10FHT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMN10FHT108 |
Description | DIODE ARRAY GP 80V 100MA SMT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 100mA Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.2.93900 | kr.29.39 |
| 100 | kr.2.21580 | kr.221.58 |
| 500 | kr.1.69674 | kr.848.37 |
| 1.000 | kr.1.52944 | kr.1,529.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.20794 | kr.3,623.82 |
| 6.000 | kr.1.19598 | kr.7,175.88 |
| 9.000 | kr.1.15511 | kr.10,395.99 |
| 15.000 | kr.1.15104 | kr.17,265.60 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

