Similar
Similar

DA3J104F0L | |
|---|---|
DigiKey Part Number | P15190TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3J104F0L |
Description | DIODE ARRAY GP 80V 200MA SMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 200mA (DC) Surface Mount SC-85 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.30372 | kr.1,822.32 |
| 9.000 | kr.0.28797 | kr.2,591.73 |
| 15.000 | kr.0.27014 | kr.4,052.10 |
| 21.000 | kr.0.25952 | kr.5,449.92 |
| 30.000 | kr.0.24914 | kr.7,474.20 |
| 75.000 | kr.0.22621 | kr.16,965.75 |
| 150.000 | kr.0.22023 | kr.33,034.50 |
| Unit Price without VAT: | kr.0.30372 |
|---|---|
| Unit Price with VAT: | kr.0.37965 |


