DAN217UMFHTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 62.635
Unit Price: kr.1.29000
Datasheet
Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAN217UMFHTL

DigiKey Part Number
DAN217UMFHTLTR-ND - Tape & Reel (TR)
DAN217UMFHTLCT-ND - Cut Tape (CT)
DAN217UMFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAN217UMFHTL
Description
DIODE ARRAY GP 80V 100MA UMD3F
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-85
Datasheet
 Datasheet
EDA/CAD Models
DAN217UMFHTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
200 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMD3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35719kr.1,071.57
6.000kr.0.32150kr.1,929.00
9.000kr.0.29389kr.2,645.01
15.000kr.0.27413kr.4,111.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000