Similar
Similar

DA3J103E0L | |
|---|---|
DigiKey Part Number | DA3J103E0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3J103E0L |
Description | DIODE ARRAY GP 80V 100MA SMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SC-85 |
Datasheet | Datasheet |
EDA/CAD Models | DA3J103E0L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-85 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMini3-F2-B |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAN202UMFHTL | Rohm Semiconductor | 200 | DAN202UMFHTLCT-ND | kr.1.46000 | Similar |
| DAN202UMTL | Rohm Semiconductor | 5.445 | DAN202UMTLCT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.21740 | kr.1,304.40 |
| 9.000 | kr.0.20556 | kr.1,850.04 |
| 15.000 | kr.0.19213 | kr.2,881.95 |
| 21.000 | kr.0.18413 | kr.3,866.73 |
| 30.000 | kr.0.17630 | kr.5,289.00 |
| 75.000 | kr.0.15898 | kr.11,923.50 |
| 150.000 | kr.0.14818 | kr.22,227.00 |
| 300.000 | kr.0.14661 | kr.43,983.00 |
| Unit Price without VAT: | kr.0.21740 |
|---|---|
| Unit Price with VAT: | kr.0.27175 |


