
DAN202UMFHTL | |
|---|---|
DigiKey Part Number | DAN202UMFHTLTR-ND - Tape & Reel (TR) DAN202UMFHTLCT-ND - Cut Tape (CT) DAN202UMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN202UMFHTL |
Description | DIODE ARRAY GP 80V 100MA UMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
EDA/CAD Models | DAN202UMFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMD3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.80400 | kr.8.04 |
| 100 | kr.0.57230 | kr.57.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30641 | kr.919.23 |
| 6.000 | kr.0.27442 | kr.1,646.52 |
| 9.000 | kr.0.25809 | kr.2,322.81 |
| 15.000 | kr.0.23973 | kr.3,595.95 |
| 21.000 | kr.0.22885 | kr.4,805.85 |
| 30.000 | kr.0.21827 | kr.6,548.10 |
| 75.000 | kr.0.19503 | kr.14,627.25 |
| 150.000 | kr.0.18067 | kr.27,100.50 |
| 300.000 | kr.0.16879 | kr.50,637.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

