

AXG230144A | |
|---|---|
DigiKey Part Number | 255-5150-ND |
Manufacturer | |
Manufacturer Product Number | AXG230144A |
Description | CONN HDR 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE830124 | Panasonic Industry | 0 | AXE830124-ND | kr.5.56525 | MFR Recommended |
| AXF6J3012 | Panasonic Industry | 0 | 255-AXF6J3012TR-ND | kr.4.20025 | MFR Recommended |
| AXF6D3012A | Panasonic Industry | 169 | 255-5767-ND | kr.8.94000 | Similar |
| AXF6J3012A | Panasonic Industry | 416 | 255-AXF6J3012A-ND | kr.10.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.7.61400 | kr.76.14 |
| 25 | kr.7.13640 | kr.178.41 |
| 50 | kr.6.79520 | kr.339.76 |
| 100 | kr.6.47060 | kr.647.06 |
| 250 | kr.6.06508 | kr.1,516.27 |
| 500 | kr.5.77548 | kr.2,887.74 |
| 1.000 | kr.5.49976 | kr.5,499.76 |
| 2.500 | kr.5.15554 | kr.12,888.85 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |


